Part Details for AOD4504 by Alpha & Omega Semiconductor
Results Overview of AOD4504 by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOD4504 Information
AOD4504 by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AOD4504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1479-1-ND
|
DigiKey | MOSFET N-CH 200V 1.5A/6A TO252 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3200 / $1.1000 | Buy Now |
Part Details for AOD4504
AOD4504 CAD Models
AOD4504 Part Data Attributes
AOD4504 Frequently Asked Questions (FAQ)
-
The maximum junction temperature of the AOD4504 is 150°C, but it's recommended to keep it below 125°C for reliable operation.
-
Proper thermal management involves mounting the device on a heat sink with a thermal resistance of less than 1°C/W, and ensuring good airflow around the device. The PCB layout should also be designed to minimize thermal impedance.
-
The recommended gate drive voltage for the AOD4504 is between 10V and 15V, with a minimum rise and fall time of 10ns to ensure proper switching.
-
Yes, the AOD4504 is suitable for high-frequency switching applications up to 1MHz, but the user should ensure that the device is properly snubbed and that the PCB layout is optimized for high-frequency operation.
-
The AOD4504 has built-in overvoltage protection, but it's still recommended to use external protection devices such as TVS diodes and fuses to protect against overvoltage and overcurrent conditions.