Part Details for AOC-HDAA-20-080 by L-com Inc
Results Overview of AOC-HDAA-20-080 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-015 | Amphenol Communications Solutions | QSFP 40G AOC 15m | |
AQP85A4-007 | Amphenol Communications Solutions | QSFP 40G AOC 7m | |
AQP85B4-030 | Amphenol Communications Solutions | QSFP28 100G AOC 30m |
Price & Stock for AOC-HDAA-20-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2098
|
Newark | Cable, Hdmi 2.0 A Plug-Plug, 80M, Connector Type A:Hdmi Type A Plug, Connector Type B:Hdmi Type A Plug, Cable Length - Imperial:262.5Ft, Cable Length - Metric:80M, Jacket Color:Black, Product Range:Aoc-Hdaa-20 Series |L-Com AOC-HDAA-20-080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$336.4500 | Buy Now |
DISTI #
5073-AOC-HDAA-20-080-ND
|
DigiKey | HDMI 2.0 TYPE A TO TYPE A Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$277.7600 | Buy Now |
|
Onlinecomponents.com | HDMI 2.0 Type A to Type A RoHS: Compliant | 0 |
|
$239.8900 / $254.3100 | Buy Now |
DISTI #
77732319
|
Verical | AOC-HDAA-20-080 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$215.7760 / $269.7200 | Buy Now |
DISTI #
AOC-HDAA-20-080
|
L-com US | The L-com AOC-HDAA-20 series are HDMI 2.0 Active Optical Cables (AOCs) that are a hybrid cable with fiber and copper wires which provide full HDMI signal integrity up to 100M. The L-com AOC-HDAA-20 series AOCs are HDMI 2.0 compatible with HDR capabilities and supports a wide range of resolutions up to 4K@60Hz. The AOC-HDAA-20 series AOCs are light weight and flexible with a bend radius of 45mm, requires no external power supply, and are resistant to EMI and RFI. All of L-com's AOC-HDAA-20 series HDMI Active Optical Cables are in stock and ready to ship today!. Min Qty: 1 Package Multiple: 1 | 6 |
|
$215.7800 / $269.7200 | Buy Now |