Part Details for AO3460 by Alpha & Omega Semiconductor
Results Overview of AO3460 by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AO3460 Information
AO3460 by Alpha & Omega Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for AO3460
AO3460 CAD Models
AO3460 Part Data Attributes
|
AO3460
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3460
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.65 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Surface Mount | YES |
AO3460 Frequently Asked Questions (FAQ)
-
The maximum junction temperature of the AO3460 is 150°C. However, it's recommended to keep the junction temperature below 125°C for reliable operation.
-
To ensure proper biasing, connect the enable pin (EN) to a logic high (VCC) and the input voltage (VIN) should be within the recommended range of 4.5V to 28V. Additionally, ensure the output voltage (VOUT) is within the specified range for the desired output current.
-
For optimal PCB layout, place the input capacitors (CIN) close to the VIN pin, and the output capacitors (COUT) close to the VOUT pin. Keep the high-current paths short and use a solid ground plane to reduce EMI. Also, ensure good thermal conduction by placing thermal vias under the IC and using a heat sink if necessary.
-
The output voltage ripple of the AO3460 can be calculated using the following formula: ΔVOUT = (IOUT * ESL) / (COUT * fSW), where ESL is the equivalent series inductance of the output capacitor, IOUT is the output current, COUT is the output capacitance, and fSW is the switching frequency.
-
The recommended input capacitor type is a low-ESR ceramic capacitor, such as an X5R or X7R dielectric capacitor. The recommended value is 10uF to 22uF, depending on the input voltage and output current requirements.