-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Base Station/Broadcast Transmission Antenna,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT5320LL24R2455A by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM6389
|
Newark | Chip Antenna, 2.45Ghz/5Ghz, 3.51Dbi, 1W Rohs Compliant: Yes |Pulse Electronics ANT5320LL24R2455A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1435 |
|
$0.3290 / $0.4900 | Buy Now |
DISTI #
50AK8235
|
Newark | Chip Antenna, 5Ghz, Linear, 5320, Center Frequency:5Ghz, Antenna Case Size:5320, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT5320LL24R2455A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.1910 | Buy Now |
DISTI #
50AK8234
|
Newark | Chip Antenna, 5Ghz, Linear, 5320, Center Frequency:5Ghz, Antenna Case Size:5320, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT5320LL24R2455A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2070 | Buy Now |
DISTI #
311-1547-1-ND
|
DigiKey | RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11780 In Stock |
|
$0.2598 / $0.6600 | Buy Now |
DISTI #
ANT5320LL24R2455A
|
Avnet Americas | Chip Antenna, Dual Band, Linear, 2.45 GHz, 5.5 GHz, Surface Mount - Tape and Reel (Alt: ANT5320LL24R2455A) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1516 / $0.1547 | Buy Now |
DISTI #
603-ANT5320LL24R2455
|
Mouser Electronics | Antennas 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA RoHS: Compliant | 11072 |
|
$0.1850 / $0.4900 | Buy Now |
DISTI #
V72:2272_25688119
|
Arrow Electronics | Antenna Ceramic Chip 2.17dBi/3.51dBi Gain T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2110 Container: Cut Strips | Americas - 382 |
|
$0.0907 / $0.2448 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant | 0 |
|
$0.1532 / $0.1818 | Buy Now |
DISTI #
000000000006263962
|
Sager | Antennas 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA Min Qty: 2000 | 0 |
|
$0.1579 / $0.1622 | Buy Now |
DISTI #
ANT5320LL24R2455A
|
Avnet Abacus | Chip Antenna Dual Band Linear 245 GHz 55 GHz Surface Mount - Tape and Reel (Alt: ANT5320LL24R2455A) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANT5320LL24R2455A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT5320LL24R2455A
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Pulse Electronics |
Pulse Electronics recommends a solid ground plane under the antenna, with a minimum of 10 mm clearance around the antenna's edges. A via-stitched ground plane is also recommended to ensure good RF grounding.
The antenna's performance may vary depending on the PCB material and thickness. Pulse Electronics recommends using a PCB material with a dielectric constant (εr) between 3.5 and 4.5, and a thickness of 0.8 mm to 1.6 mm for optimal performance.
The ANT5320LL24R2455A antenna is designed to handle a maximum power of 10 W continuous wave (CW) and 20 W peak power.
The antenna's radiation pattern may vary depending on the orientation and environment. Pulse Electronics recommends testing the antenna in the intended application and environment to ensure optimal performance.
Pulse Electronics recommends using a U.FL or W.FL connector, and a cable length of 10 cm to 20 cm to minimize signal loss and ensure optimal performance.