Part Details for ANT-916-ID-1000-RPS by TE Connectivity
Results Overview of ANT-916-ID-1000-RPS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT-916-ID-1000-RPS Information
ANT-916-ID-1000-RPS by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for ANT-916-ID-1000-RPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-916-ID-1000-RPS-ND
|
DigiKey | RF ANT 916MHZ WHIP STR BRK MT 1M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$17.0375 / $20.0400 | Buy Now |
DISTI #
712-ANT-916-ID-1-RPS
|
Mouser Electronics | Antennas 916MHz, 1m, RP-SMA RoHS: Compliant | 52 |
|
$16.9600 / $19.1400 | Buy Now |
|
TE Connectivity | ANTENNA IND DIPOLE 916MHZ RG58 1M SMA Antenna Type: Terminal/Duck Band Type: Single Band Primary Application: LPWAN LoRaWAN Wireless Application: Wi-Fi LPWAN LoRaWAN Mounting Location: Remote Terminal/Duck Single Band LPWAN Wi-Fi | Antenna | Part Number: ANT-916-ID-1000-RPS | Internal Number: L9000157-01 | TE Connectivity RoHS: Compliant Min Qty: 1 | 2 |
|
$24.3600 / $30.1400 | Buy Now |
|
Onlinecomponents.com | Antenna Ind 916MHz 1M RPS RoHS: Compliant | 0 |
|
$16.9200 / $46.3400 | Buy Now |
|
Master Electronics | Antenna Ind 916MHz 1M RPS RoHS: Compliant | 0 |
|
$16.9200 / $46.3400 | Buy Now |