Part Details for ANN-MS-1-005-0 by u-blox AG
Results Overview of ANN-MS-1-005-0 by u-blox AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANN-MS-1-005-0 Information
ANN-MS-1-005-0 by u-blox AG is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ANN-MS-1-005-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANN-MS-1-005-0
|
Avnet Americas | Active GPS antenna with SMB connector 5m cable, magnetic mounting 48 x 40 x 13 mm, 100 pcs/box - Boxed Product (Development Kits) (Alt: ANN-MS-1-005-0) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 200 |
|
$13.4406 / $15.7986 | Buy Now |
DISTI #
377-ANN-MS-1-005-0
|
Mouser Electronics | Antennas Active GPS antenna with SMB connector 5m cable, magnetic mounting 48 x 40 x 13 mm, 100 pcs/box RoHS: Compliant | 0 |
|
$14.7300 | Order Now |
DISTI #
V36:1790_29010585
|
Arrow Electronics | High performance active GPS antenna RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 200 |
|
$13.7500 / $15.2700 | Buy Now |
DISTI #
80567523
|
Verical | High performance active GPS antenna RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$13.7500 | Buy Now |
DISTI #
ANN-MS-1-005
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ANN-MS-1-005-0
|
Avnet Silica | Active GPS antenna with SMB connector 5m cable magnetic mounting 48 x 40 x 13 mm 100 pcsbox (Alt: ANN-MS-1-005-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ANN-MS-1-005-0
ANN-MS-1-005-0 CAD Models
ANN-MS-1-005-0 Part Data Attributes
|
ANN-MS-1-005-0
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
ANN-MS-1-005-0
u-blox AG
GPS Antenna, 0MHz Min, 4000MHz Max, 27dB Gain, COMPACT PACKAGE
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | COMPACT PACKAGE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | SMB, LOW NOISE | |
Application | GPS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 27 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
Transmission Power-Max | 1 W | |
VSWR-Max | 1.5 |