Part Details for ANF-60A by OptiFuse
Results Overview of ANF-60A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANF-60A Information
ANF-60A by OptiFuse is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ANF-60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANF-60A-ND
|
DigiKey | FUSE STRIP 60A 32VDC RECT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1028 In Stock |
|
$14.9280 / $25.0600 | Buy Now |
DISTI #
74253970
|
RS | Automotive Fuse, Limiter, Bolt Mount, 32V, 60A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5600 / $24.4500 | RFQ |
|
Onlinecomponents.com | Automotive Fuse, Limiter, Bolt Mount, 32V, 60A | OptiFuse ANF-60A RoHS: Compliant | 0 |
|
$6.6700 / $14.4700 | Buy Now |
DISTI #
ANF-60A
|
TME | Fuse: fuse, 60A, 32VDC, automotive, 80.6x22.1x8.3mm, ANF Min Qty: 10 | 0 |
|
$17.9800 / $20.1400 | RFQ |