Part Details for AN77L08M by Panasonic Electronic Components
Results Overview of AN77L08M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AN77L08M Information
AN77L08M by Panasonic Electronic Components is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AN77L08M
AN77L08M CAD Models
AN77L08M Part Data Attributes
|
AN77L08M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN77L08M
Panasonic Electronic Components
Fixed Positive LDO Regulator, 8V, 0.51V Dropout, BIPolar, PSSO3, HSIP-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , TO-243 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 18.82 V | |
Input Voltage-Min | 8.51 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.32 V | |
Output Voltage1-Min | 7.68 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 2.5 mm |
Alternate Parts for AN77L08M
This table gives cross-reference parts and alternative options found for AN77L08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN77L08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L08ACPRE | Motorola Mobility LLC | Check for Price | 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | AN77L08M vs MC78L08ACPRE |
ZSR800N8 | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SO-8 | AN77L08M vs ZSR800N8 |
ZSR800N8TA | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SO-8 | AN77L08M vs ZSR800N8TA |
ZSR800G | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN | AN77L08M vs ZSR800G |
ZSR800GTA | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN | AN77L08M vs ZSR800GTA |
HA178L08 | Hitachi Ltd | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92M, 3 PIN | AN77L08M vs HA178L08 |
MC78L08ACP | Motorola Mobility LLC | Check for Price | 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | AN77L08M vs MC78L08ACP |
L78L08ABZ-TR | STMicroelectronics | Check for Price | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | AN77L08M vs L78L08ABZ-TR |
ZSR800N8TC | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SO-8 | AN77L08M vs ZSR800N8TC |
L78L08CZ-TR | STMicroelectronics | Check for Price | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | AN77L08M vs L78L08CZ-TR |