Part Details for AN7706SP by Panasonic Electronic Components
Results Overview of AN7706SP by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AN7706SP Information
AN7706SP by Panasonic Electronic Components is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AN7706SP
AN7706SP CAD Models
AN7706SP Part Data Attributes
|
AN7706SP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7706SP
Panasonic Electronic Components
Fixed Positive LDO Regulator, 6V, 1V Dropout, PSSO2, SP-3SU PACK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | TO-252, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | 25 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 6.18 V | |
Output Voltage1-Min | 5.82 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.6 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 5.5 mm |