Part Details for AMW007 by Silicon Laboratories Inc
Results Overview of AMW007 by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMW007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8109
|
Newark | Wi-Fi Module, Spi/Uart, 2.484 Ghz, Frequency Rf:2.484Ghz, Module Interface:Spi, Uart, Module Applications:Consumer, Health & Fitness, Industrial, M2M & Home Automation, Security, Product Range:Zentrios, Svhc:No Svhc (27- Rohs Compliant: Yes |Silicon Labs AMW007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.6800 | Buy Now |
|
Flip Electronics | Stock | 500 |
|
RFQ |
Part Details for AMW007
AMW007 CAD Models
AMW007 Part Data Attributes
Alternate Parts for AMW007
This table gives cross-reference parts and alternative options found for AMW007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMW007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMW004-3.3.0 | Silicon Laboratories Inc | Check for Price | Consumer Circuit, | AMW007 vs AMW004-3.3.0 |
AMW004-H35GHJ | Silicon Laboratories Inc | Check for Price | Consumer Circuit, | AMW007 vs AMW004-H35GHJ |
AMW106-3.2.2R | Silicon Laboratories Inc | Check for Price | Consumer Circuit, | AMW007 vs AMW106-3.2.2R |
AMW007 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces short and away from digital signals. Use a common mode filter or a Pi-filter to reduce EMI.
-
Use a high-quality crystal with a load capacitance of 10-20 pF. Ensure the crystal is properly matched to the AMW007's internal capacitance. Use a series resistor to limit the crystal's drive level.
-
Use a low-dropout regulator (LDO) with a low quiescent current to minimize power consumption. Implement a power-down mode to reduce current consumption when the device is not transmitting.
-
Use a 1/4 wavelength monopole antenna or a dipole antenna with a good impedance match to the AMW007's output. Optimize the antenna's placement and orientation for maximum range and performance.
-
Use a metal shield or a Faraday cage to contain radiated emissions. Ensure the PCB layout is optimized for minimal radiation. Use a common mode filter or a Pi-filter to reduce conducted emissions.