-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 12.2880MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMGFA-12.2880T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMGFA-12.2880T
|
Avnet Americas | - Tape and Reel (Alt: AMPMGFA-12.2880T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6896 / $1.7963 | Buy Now |
DISTI #
815-AMPMGFA-12.2880T
|
Mouser Electronics | Standard Clock Oscillators Oscillator 1612 4-SMD 12.288MHz +/-25ppm -40°C ~ 85°C CMOS 1.71V ~ 3.63V RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
|
Onlinecomponents.com | Oscillator MEMS 12.288MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R RoHS: Compliant | 0 |
|
$1.7600 / $3.6900 | Buy Now |
DISTI #
AMPMGFA-12.2880T
|
Avnet Abacus | - Tape and Reel (Alt: AMPMGFA-12.2880T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPMGFA-12.2880T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGFA-12.2880T
Abracon Corporation
MEMS OSC XO 12.2880MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for AMPMGFA-12.2880T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGFA-12.2880T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPMGDA-12.2880T3 | Abracon Corporation | Check for Price | MEMS OSC XO 12.2880MHZ CMOS SMD | AMPMGFA-12.2880T vs AMPMGDA-12.2880T3 |
AMPMGDA-12.2880T | Abracon Corporation | Check for Price | MEMS OSC XO 12.2880MHZ CMOS SMD | AMPMGFA-12.2880T vs AMPMGDA-12.2880T |