Part Details for AMPMGFA-11.0592T by Abracon Corporation
Results Overview of AMPMGFA-11.0592T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMGFA-11.0592T Information
AMPMGFA-11.0592T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for AMPMGFA-11.0592T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMGFA-11.0592T
|
Avnet Americas | MEMS Oscillator, 11.0592 MHz, SMD, 1.6mm x 1.2mm, 25 ppm, 3.3 V, AMPM - Tape and Reel (Alt: AMPMGFA-11.0592T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AMPMGFA-11.0592T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 11.0592MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.3800 / $1.4300 | Order Now |
DISTI #
AMPMGFA-11.0592T
|
Avnet Abacus | MEMS Oscillator 110592 MHz SMD 16mm x 12mm 25 ppm 33 V AMPM (Alt: AMPMGFA-11.0592T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMGFA-11.0592T
AMPMGFA-11.0592T CAD Models
AMPMGFA-11.0592T Part Data Attributes
|
AMPMGFA-11.0592T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGFA-11.0592T
Abracon Corporation
MEMS OSC XO 11.0592MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMGFA-11.0592T
This table gives cross-reference parts and alternative options found for AMPMGFA-11.0592T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGFA-11.0592T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPMGDA-11.0592T | Abracon Corporation | Check for Price | MEMS OSC XO 11.0592MHZ CMOS SMD | AMPMGFA-11.0592T vs AMPMGDA-11.0592T |
AMPMGDA-11.0592T3 | Abracon Corporation | Check for Price | MEMS OSC XO 11.0592MHZ CMOS SMD | AMPMGFA-11.0592T vs AMPMGDA-11.0592T3 |