-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 27.0000MHZ SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMAFB-27.0000T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9561
|
Newark | Mems Osc, 27Mhz, Smd, 2Mm X 1.6Mm, Frequency Nom:27Mhz, Oscillator Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:2.5V, Product Range:Ampm Series, Oscillator Output Compatibility:- Rohs Compliant: Yes |Abracon AMPMAFB-27.0000T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 640 |
|
$0.1400 | Buy Now |
DISTI #
535-14533-1-ND
|
DigiKey | MEMS OSC XO 27.0000MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
97 In Stock |
|
$1.9848 / $2.5200 | Buy Now |
DISTI #
67AC9561
|
Avnet Americas | MEMS Oscillator, 27 MHz, SMD, 2mm x 1.6mm, 25 ppm, 3.3 V, AMPM - Product that comes on tape, but is not reeled (Alt: 67AC9561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 640 Partner Stock |
|
$1.8300 | Buy Now |
DISTI #
AMPMAFB-27.0000T
|
Avnet Americas | MEMS Oscillator, 27 MHz, SMD, 2mm x 1.6mm, 25 ppm, 3.3 V, AMPM - Tape and Reel (Alt: AMPMAFB-27.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.5572 / $1.7204 | Buy Now |
DISTI #
815-AMPMAFB-27.0000T
|
Mouser Electronics | Standard Clock Oscillators Oscillator 2016 4-SMD 27MHz +/-25ppm -40°C ~ 85°C CMOS 1.71V ~ 3.63V RoHS: Compliant | 378 |
|
$1.7600 / $1.7700 | Buy Now |
DISTI #
V72:2272_21903939
|
Arrow Electronics | Oscillator MEMS 27MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1909 Container: Cut Strips | Americas - 406 |
|
$0.6005 / $0.6413 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator XO 27.0000MHz SMD RoHS: Compliant |
1030 In Stock |
|
$1.6590 / $2.1560 | Buy Now |
DISTI #
65092016
|
Verical | Oscillator MEMS 27MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 1030 |
|
$2.0706 / $2.5412 | Buy Now |
DISTI #
55471497
|
Verical | Oscillator MEMS 27MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R RoHS: Compliant Min Qty: 358 Package Multiple: 1 | Americas - 640 |
|
$0.2115 / $0.2194 | Buy Now |
DISTI #
33140853
|
Verical | Oscillator MEMS 27MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1909 | Americas - 406 |
|
$0.6005 / $0.6311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPMAFB-27.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMAFB-27.0000T
Abracon Corporation
MEMS OSC XO 27.0000MHZ SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Package Equivalence Code | LCC4,.06X.08,61/37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for AMPMAFB-27.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMAFB-27.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPMADB-27.0000T3 | Abracon Corporation | Check for Price | MEMS OSC XO 27.0000MHZ CMOS SMD | AMPMAFB-27.0000T vs AMPMADB-27.0000T3 |
Abracon recommends following the IPC-7351B standard for the PCB land pattern, with a minimum pad size of 1.3mm x 0.8mm and a non-solder mask defined (NSMD) pad shape.
To ensure reliable startup, Abracon recommends using a 1-2 kΩ pull-up resistor on the XTAL pin, and a 10-22 pF load capacitor between the XTAL pin and ground. Additionally, ensure the power supply is stable and within the recommended operating range.
The AMPMAFB-27.0000T is rated for operation from -40°C to +85°C, but Abracon recommends derating the frequency tolerance by 5 ppm/°C for temperatures above 70°C.
Yes, the AMPMAFB-27.0000T is designed to withstand vibrations up to 10g peak acceleration, but Abracon recommends following proper mounting and soldering techniques to ensure reliable operation.
Abracon recommends using a human body model (HBM) ESD protection device with a minimum rating of 2 kV, and following proper handling and storage procedures to prevent ESD damage.