-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS XO DUAL FREQUENCY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPDDFI-A02T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2295
|
Newark | Mems Osc, Config, 25/50Mhz, 2.5Mm X 2Mm, Configurable Frequency Min:25Mhz, Configurable Frequency Max:50Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Product Range:Ampd Series, Operating Temperature Rohs Compliant: Yes |Abracon AMPDDFI-A02T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 785 |
|
$2.4800 | Buy Now |
DISTI #
535-14604-1-ND
|
DigiKey | MEMS OSC XO 1.71V-3.63V 4VLGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9117 / $2.9100 | Buy Now |
DISTI #
AMPDDFI-A02T
|
Avnet Americas | - Tape and Reel (Alt: AMPDDFI-A02T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4922 / $1.5986 | Buy Now |
DISTI #
815-AMPDDFI-A02T
|
Mouser Electronics | Standard Clock Oscillators Oscillator 2520 4-SMD +/-25ppm -40°C ~ 85°C CMOS 1.71V ~ 3.63V RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
DISTI #
V72:2272_21909267
|
Arrow Electronics | Oscillator MEMS 25MHz/ 50MHz ±25ppm (Stability) CMOS 60% 1.8V/2.5V/3.3V 4-Pin VLGA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1816 Container: Cut Strips | Americas - 3000 |
|
$0.6363 / $0.7228 | Buy Now |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 50.000 MHz/25.000 MHz - ±25ppm -40°C to +85°C - 2.5 x 2.0 mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.6500 / $3.4600 | Buy Now |
DISTI #
32683280
|
Verical | Oscillator MEMS 25MHz/ 50MHz ±25ppm (Stability) CMOS 60% 1.8V/2.5V/3.3V 4-Pin VLGA SMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1816 | Americas - 3000 |
|
$0.6363 / $0.7120 | Buy Now |
DISTI #
AMPDDFI-A02T
|
Avnet Abacus | - Tape and Reel (Alt: AMPDDFI-A02T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPDDFI-A02T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDDFI-A02T
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | 25 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
This table gives cross-reference parts and alternative options found for AMPDDFI-A02T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPDDFI-A02T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPDDFI-A02 | Abracon Corporation | $0.5536 | OSC MEMS XO DUAL FREQUENCY | AMPDDFI-A02T vs AMPDDFI-A02 |
AMPDDDI-A02T3 | Abracon Corporation | Check for Price | OSC MEMS XO DUAL FREQUENCY | AMPDDFI-A02T vs AMPDDDI-A02T3 |
AMPDDDI-A02 | Abracon Corporation | Check for Price | OSC MEMS XO DUAL FREQUENCY | AMPDDFI-A02T vs AMPDDDI-A02 |