Part Details for AMMST2222A-HF by Comchip Technology Corporation Ltd
Results Overview of AMMST2222A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMST2222A-HF Information
AMMST2222A-HF by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for AMMST2222A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-AMMST2222A-HFTR-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT-323 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0229 / $0.0423 | Buy Now |
DISTI #
750-AMMST2222A-HF
|
Mouser Electronics | Bipolar Transistors - BJT AUTOMOTIOVE TRANS NPN 75V 600mA SOT-323 RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
NAC | AUTOMOTIOVE TRANS NPN 75V 600mA SOT-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0250 / $0.0600 | Buy Now |