Part Details for AMMP-6545 by Broadcom Limited
Results Overview of AMMP-6545 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMP-6545 Information
AMMP-6545 by Broadcom Limited is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for AMMP-6545
AMMP-6545 CAD Models
AMMP-6545 Part Data Attributes
Alternate Parts for AMMP-6545
This table gives cross-reference parts and alternative options found for AMMP-6545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMMP-6545-BLKG | Broadcom Limited | $21.0995 | Double Balanced Mixer, 18000MHz Min, 40000MHz Max, 12dB Conversion Loss-Max, 5 X 5 MM, 8 PIN | AMMP-6545 vs AMMP-6545-BLKG |
AMMP-6545-TR1G | Broadcom Limited | Check for Price | Double Balanced Mixer, 18000MHz Min, 40000MHz Max, 12dB Conversion Loss-Max, 5 X 5 MM, 8 PIN | AMMP-6545 vs AMMP-6545-TR1G |
AMMP-6545-TR2G | Avago Technologies | Check for Price | 18000MHz - 40000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 12dB CONVERSION LOSS-MAX, 5 X 5 MM, 8 PIN | AMMP-6545 vs AMMP-6545-TR2G |
ML1-1644LCH-2 | Marki Microwave Inc | Check for Price | Double Balanced Mixer, 16000MHz Min, 44000MHz Max, 11dB Conversion Loss-Max, DIE-3 | AMMP-6545 vs ML1-1644LCH-2 |
ML1-1644LCH-1 | Marki Microwave Inc | Check for Price | Double Balanced Mixer, 16000MHz Min, 44000MHz Max, 11dB Conversion Loss-Max, DIE-3 | AMMP-6545 vs ML1-1644LCH-1 |