Part Details for AMMP-6530-BLK by Agilent Technologies Inc
Results Overview of AMMP-6530-BLK by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMP-6530-BLK Information
AMMP-6530-BLK by Agilent Technologies Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for AMMP-6530-BLK
AMMP-6530-BLK CAD Models
AMMP-6530-BLK Part Data Attributes
|
AMMP-6530-BLK
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AMMP-6530-BLK
Agilent Technologies Inc
RF/Microwave Mixer,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.2SQ,28 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |