Part Details for AMMP-6220-BLK by Broadcom Limited
Results Overview of AMMP-6220-BLK by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMP-6220-BLK Information
AMMP-6220-BLK by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AMMP-6220-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMP-6220-BLK
|
EBV Elektronik | LowNoise Amplifier LNA 6 GHz to 20 GHz 8 Pins SMD (Alt: AMMP-6220-BLK) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | EBV - 0 |
|
Buy Now |
Part Details for AMMP-6220-BLK
AMMP-6220-BLK CAD Models
AMMP-6220-BLK Part Data Attributes
|
AMMP-6220-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMMP-6220-BLK
Broadcom Limited
Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, 5 X 5 MM, SMT, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC8,.2SQ,28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.2SQ,28 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 70 mA | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMMP-6220-BLK
This table gives cross-reference parts and alternative options found for AMMP-6220-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6220-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMMP-6220-TR1 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, 5 X 5 MM, SMT, 8 PIN | AMMP-6220-BLK vs AMMP-6220-TR1 |
AMMP-6220-TR2 | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, SMT, 8 PIN | AMMP-6220-BLK vs AMMP-6220-TR2 |
AMMP-6220 | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 5 X 5 MM, SURFACE MOUNT PACKAGE-8 | AMMP-6220-BLK vs AMMP-6220 |
AMMP-6220-BLK | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, SMT, 8 PIN | AMMP-6220-BLK vs AMMP-6220-BLK |
AMMP-6220 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 5 X 5 MM, SURFACE MOUNT PACKAGE-8 | AMMP-6220-BLK vs AMMP-6220 |
AMMP-6220-BLK | Avago Technologies | Check for Price | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, SMT, 8 PIN | AMMP-6220-BLK vs AMMP-6220-BLK |
AMMP-6220-BLK Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide that includes PCB layout recommendations, component placement, and thermal management guidelines to ensure optimal performance and minimize interference.
-
The AMMP-6220-BLK supports multiple constellations, and configuration is done through software commands using the NMEA protocol. Refer to the module's software development kit (SDK) for specific commands and configuration options.
-
The AMMP-6220-BLK has a typical current consumption of 40mA during continuous operation. Power management strategies include using a low-dropout regulator (LDO) and implementing power-saving modes, such as standby or sleep modes, to reduce power consumption when not in use.
-
To ensure EMC and reduce EMI, follow proper PCB design practices, such as separating analog and digital components, using ground planes, and implementing shielding and filtering techniques. Additionally, ensure that the module is placed at least 10mm away from other components to minimize interference.
-
The AMMP-6220-BLK has a maximum operating temperature of 85°C. To prevent overheating, ensure good airflow around the module, use thermal pads or heat sinks if necessary, and avoid blocking the thermal vias on the PCB. Also, follow the recommended PCB layout guidelines to minimize thermal resistance.