Part Details for AMMC-5618-W10 by Agilent Technologies Inc
Results Overview of AMMC-5618-W10 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMC-5618-W10 Information
AMMC-5618-W10 by Agilent Technologies Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5618-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Right Polarized, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
51915-618LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 24S 3P Right Angle, Solder To Board Receptacle | |
131-5618-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Right Polarized, Backplane Module, 2.25mm Wipe, APP. |
Part Details for AMMC-5618-W10
AMMC-5618-W10 CAD Models
AMMC-5618-W10 Part Data Attributes
|
AMMC-5618-W10
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AMMC-5618-W10
Agilent Technologies Inc
Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, 0.0362 X 0.0362 INCH, 0.004 INCH HEIGHT, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.0362 X 0.0362 INCH, 0.004 INCH HEIGHT, DIE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 140 mA |
Alternate Parts for AMMC-5618-W10
This table gives cross-reference parts and alternative options found for AMMC-5618-W10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-5618-W10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMMC-5618 | Avago Technologies | Check for Price | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0362 X 0.0362 INCH, DIE | AMMC-5618-W10 vs AMMC-5618 |