Part Details for AML21CBA2DD by Honeywell Sensing and Control
Results Overview of AML21CBA2DD by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AML21CBA2DD Information
AML21CBA2DD by Honeywell Sensing and Control is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AML21CBA2DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C5514
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML21CBA2DD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.1600 | Buy Now |
DISTI #
480-AML21CBA2DD-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.1880 | Buy Now |
DISTI #
785-AML21CBA2DD
|
Mouser Electronics | Pushbutton Switches UNSEALED OI RoHS: Compliant | 0 |
|
$301.5100 | Order Now |
|
Master Electronics | Switch Push Button N.O./N.C. 4PDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant | 0 |
|
$140.6800 / $412.8800 | Buy Now |
Part Details for AML21CBA2DD
AML21CBA2DD CAD Models
AML21CBA2DD Part Data Attributes
|
AML21CBA2DD
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21CBA2DD
Honeywell Sensing and Control
Pushbutton Switch, 4PDT, Alternate, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |