Part Details for AMK316AC6476ML-T by TAIYO YUDEN
Results Overview of AMK316AC6476ML-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMK316AC6476ML-T Information
AMK316AC6476ML-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AMK316AC6476ML-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0587
|
Newark | Cap ,mlcc ,1206,16V ,x6S,47Uf20% Rohs Compliant: Yes |Taiyo Yuden AMK316AC6476ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2140 | Buy Now |
DISTI #
587-5401-1-ND
|
DigiKey | CAP CER 47UF 4V X6S 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3803 In Stock |
|
$0.1628 / $0.6700 | Buy Now |
DISTI #
AMK316AC6476ML-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ? 20%, X6S, 1206 [3216 Metric] - Tape and Reel (Alt: AMK316AC6476ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.1529 | Buy Now |
DISTI #
963-AMK316AC6476ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASA31LAC6476MT RPLCMT PN 4V 47uF X6S 1206 20% RoHS: Compliant | 507 |
|
$0.1580 / $0.6700 | Buy Now |
|
Future Electronics | Cap Ceramic 47uF 4V X6S 20% Pad SMD 1206 105C T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 10000Reel |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 4VDC - X6S - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1397 / $0.1842 | Buy Now |
|
Future Electronics | Cap Ceramic 47uF 4V X6S 20% Pad SMD 1206 105C T/R Min Qty: 2000 Package Multiple: 2000 |
10000 null |
|
$0.1520 / $0.1580 | Buy Now |
DISTI #
CEAMK316AC6476ML-T
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 uF 4 V 20 X6S 1206 3216 Metric - Tape and Reel (Alt: CEAMK316AC6476ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 4V 47uF X6S 20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 400 |
|
$0.0518 / $0.0941 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.1905 | Buy Now |
Part Details for AMK316AC6476ML-T
AMK316AC6476ML-T CAD Models
AMK316AC6476ML-T Part Data Attributes
|
AMK316AC6476ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK316AC6476ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 47uF, 4.0V, ±20%, X6S, 1206 (3216 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AMK316AC6476ML-T
This table gives cross-reference parts and alternative options found for AMK316AC6476ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK316AC6476ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206S476M004TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | AMK316AC6476ML-T vs C1206S476M004TY |
C3216X6S0G476M160AC | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AMK316AC6476ML-T vs C3216X6S0G476M160AC |
C1206S476M004BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | AMK316AC6476ML-T vs C1206S476M004BY |
C3216X6S0G476M(160AC) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X6S, 47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | AMK316AC6476ML-T vs C3216X6S0G476M(160AC) |
MSASA31LAC6476MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206, CHIP | AMK316AC6476ML-T vs MSASA31LAC6476MTNA01 |
GRM31CC80G476ME19L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AMK316AC6476ML-T vs GRM31CC80G476ME19L |
AMK316AC6476ML-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for AMK316AC6476ML-T can be found in the TAIYO YUDEN's capacitor land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
During PCB assembly, it's essential to handle the AMK316AC6476ML-T capacitor with care to avoid damage. Use anti-static wrist straps, mats, or bags to prevent electrostatic discharge (ESD). Avoid touching the component's leads or body, and use tweezers or vacuum pickups to handle the component. Also, ensure the PCB is clean and dry before assembly.
-
The AMK316AC6476ML-T capacitor is designed to operate in standard environmental conditions. However, if you plan to use it in a high-vibration environment, you should consider additional mechanical stress testing and analysis to ensure the capacitor's reliability and performance. Consult with TAIYO YUDEN's application engineers or a qualified mechanical engineer for guidance.
-
The ESR of the AMK316AC6476ML-T capacitor is not explicitly stated in the datasheet. However, you can estimate the ESR by using the impedance vs. frequency graph provided in the datasheet. Alternatively, you can contact TAIYO YUDEN's technical support or a qualified component distributor for more information on ESR measurement and calculation.
-
Yes, the AMK316AC6476ML-T capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant. TAIYO YUDEN ensures that their products meet the required environmental and safety standards. You can find the compliance certifications and declarations on TAIYO YUDEN's website or through their customer support.