Part Details for AMJ-188-0010100-CAT5 by ASSMANN WSW components GmbH
Results Overview of AMJ-188-0010100-CAT5 by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMJ-188-0010100-CAT5 Information
AMJ-188-0010100-CAT5 by ASSMANN WSW components GmbH is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45DNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-001 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 1ft | |
MP-54RJ45SNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-002 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 2ft | |
MP-54RJ45DNNE-050 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-050 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 50ft |
Price & Stock for AMJ-188-0010100-CAT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-AMJ-188-0010100-CAT5-ND
|
DigiKey | MODULAR, RJ45, 1.27MM, 8PIN, Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5760 In Stock |
|
$1.3525 / $2.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $3.9000 | Buy Now |
Part Details for AMJ-188-0010100-CAT5
AMJ-188-0010100-CAT5 CAD Models
AMJ-188-0010100-CAT5 Part Data Attributes
|
AMJ-188-0010100-CAT5
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AMJ-188-0010100-CAT5
ASSMANN WSW components GmbH
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (6) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
AMJ-188-0010100-CAT5 Frequently Asked Questions (FAQ)
-
The operating temperature range of the AMJ-188-0010100-CAT5 connector is -40°C to 85°C.
-
Yes, the AMJ-188-0010100-CAT5 connector is RoHS and REACH compliant, making it suitable for use in the European Union.
-
The mating cycle of the AMJ-188-0010100-CAT5 connector is 500 cycles, ensuring reliable connections over an extended period.
-
Yes, the AMJ-188-0010100-CAT5 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
-
Yes, the AMJ-188-0010100-CAT5 connector is compatible with both Cat5e and Cat6 cables, allowing for flexibility in network infrastructure design.