Part Details for AMIS42675ICAA1RG by onsemi
Results Overview of AMIS42675ICAA1RG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMIS42675ICAA1RG Information
AMIS42675ICAA1RG by onsemi is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AMIS42675ICAA1RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIS42675ICAA1RG
|
EBV Elektronik | CAN 1Mbps Power DownStandby 5V 8Pin SOIC N TR (Alt: AMIS42675ICAA1RG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AMIS42675ICAA1RG
AMIS42675ICAA1RG CAD Models
AMIS42675ICAA1RG Part Data Attributes
|
AMIS42675ICAA1RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS42675ICAA1RG
onsemi
CAN Transceiver, High Speed, Low Power, SOIC-8 Narrow Body, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
Alternate Parts for AMIS42675ICAA1RG
This table gives cross-reference parts and alternative options found for AMIS42675ICAA1RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS42675ICAA1RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJA1051T/1J | NXP Semiconductors | $0.6677 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | AMIS42675ICAA1RG vs TJA1051T/1J |
MAX3057ASA+T | Maxim Integrated Products | $3.9977 | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | AMIS42675ICAA1RG vs MAX3057ASA+T |
AMIS30663CANG2G | onsemi | Check for Price | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 96-TUBE | AMIS42675ICAA1RG vs AMIS30663CANG2G |
TJA1051T/3/1U | NXP Semiconductors | Check for Price | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | AMIS42675ICAA1RG vs TJA1051T/3/1U |
AMIS30663CANG2RG | onsemi | Check for Price | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified | AMIS42675ICAA1RG vs AMIS30663CANG2RG |
ATA6660-TAPY | Atmel Corporation | Check for Price | Interface Circuit, 1-Trnsvr, PDSO8, LEAD FREE, SOP-8 | AMIS42675ICAA1RG vs ATA6660-TAPY |
TJA1049T | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | AMIS42675ICAA1RG vs TJA1049T |
TJA1057GT/1Z | NXP Semiconductors | Check for Price | Interface Circuit | AMIS42675ICAA1RG vs TJA1057GT/1Z |
MAX3058ASA+ | Analog Devices Inc | Check for Price | 5V, 1Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | AMIS42675ICAA1RG vs MAX3058ASA+ |
AMIS42675ICAA1RG Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's operating conditions according to the datasheet.
-
The device has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure the PCB is properly grounded.
-
Yes, but ensure the device is properly secured to the PCB using a suitable adhesive or mechanical fastening method. Also, consider using a vibration-dampening material or potting compound to reduce mechanical stress.
-
Use a logic analyzer or oscilloscope to monitor the device's inputs and outputs. Check the power supply voltage, decoupling capacitors, and PCB layout for any issues. Consult the datasheet and application notes for troubleshooting guidelines.