Part Details for AMIS42675ICAA1G by onsemi
Results Overview of AMIS42675ICAA1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMIS42675ICAA1G Information
AMIS42675ICAA1G by onsemi is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AMIS42675ICAA1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM, INTERFACE CIRCUIT, PDSO8 | 5 |
|
$0.9065 / $1.0878 | Buy Now |
|
Rochester Electronics | HIGH-SPEED LOW POWER CAN TRANSCEIVER FOR LONG NETWORK RoHS: Compliant Status: Obsolete Min Qty: 1 | 56 |
|
$0.4095 / $0.6605 | Buy Now |
Part Details for AMIS42675ICAA1G
AMIS42675ICAA1G CAD Models
AMIS42675ICAA1G Part Data Attributes
|
AMIS42675ICAA1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS42675ICAA1G
onsemi
CAN Transceiver, High Speed, Low Power, SOIC-8 Narrow Body, 96-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
Alternate Parts for AMIS42675ICAA1G
This table gives cross-reference parts and alternative options found for AMIS42675ICAA1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS42675ICAA1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJA1051T/1J | NXP Semiconductors | $0.6677 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | AMIS42675ICAA1G vs TJA1051T/1J |
MAX3057ASA+T | Maxim Integrated Products | $3.9977 | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | AMIS42675ICAA1G vs MAX3057ASA+T |
AMIS30663CANG2RG | onsemi | Check for Price | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified | AMIS42675ICAA1G vs AMIS30663CANG2RG |
TJA1049T,112 | NXP Semiconductors | Check for Price | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | AMIS42675ICAA1G vs TJA1049T,112 |
TJA1040T | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | AMIS42675ICAA1G vs TJA1040T |
MAX13053ASA+ | Maxim Integrated Products | Check for Price | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | AMIS42675ICAA1G vs MAX13053ASA+ |
TJA1050T | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | AMIS42675ICAA1G vs TJA1050T |
ATA6660-TAPY | Atmel Corporation | Check for Price | Interface Circuit, 1-Trnsvr, PDSO8, LEAD FREE, SOP-8 | AMIS42675ICAA1G vs ATA6660-TAPY |
MAX3059ASA+ | Analog Devices Inc | Check for Price | 5V, 1Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | AMIS42675ICAA1G vs MAX3059ASA+ |
MAX13052ASA+T | Analog Devices Inc | Check for Price | Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | AMIS42675ICAA1G vs MAX13052ASA+T |
AMIS42675ICAA1G Frequently Asked Questions (FAQ)
-
A good PCB layout for the AMIS42675ICAA1G involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the load. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the reliability of the AMIS42675ICAA1G in high-temperature applications, it's essential to follow proper thermal management practices, such as using a heat sink, ensuring good airflow, and keeping the device within its recommended operating temperature range. Additionally, it's recommended to derate the device's power dissipation according to the ambient temperature.
-
The recommended input capacitor value for the AMIS42675ICAA1G is typically in the range of 10uF to 22uF, with a voltage rating of at least 25V. The capacitor should be placed as close as possible to the device's input pins to minimize noise and ensure stable operation.
-
To troubleshoot issues with the AMIS42675ICAA1G, start by checking the device's input voltage, output voltage, and current consumption using an oscilloscope or a multimeter. Verify that the device is properly connected and that the input and output capacitors are of the correct value and type. Also, check for any signs of overheating, such as excessive temperature rise or thermal shutdown.
-
Yes, the AMIS42675ICAA1G is compatible with lead-free soldering processes. The device is RoHS-compliant and can be soldered using lead-free solder alloys, such as SAC305 or Sn96.5Ag3Cu0.5. However, it's essential to follow the recommended soldering profile and temperature range to ensure reliable assembly.