Part Details for AMIS30623C6238RG by onsemi
Results Overview of AMIS30623C6238RG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMIS30623C6238RG Information
AMIS30623C6238RG by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AMIS30623C6238RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIS30623C6238RG
|
Avnet Silica | Stepper Motor Driver 20Pin SOIC W TR (Alt: AMIS30623C6238RG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AMIS30623C6238RG
AMIS30623C6238RG CAD Models
AMIS30623C6238RG Part Data Attributes
|
AMIS30623C6238RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS30623C6238RG
onsemi
Microstepping Motor Driver and Controller with LIN Bus and Stall Detection Automotive Version, SOIC-20 WB, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Pin Count | 20 | |
Manufacturer Package Code | 751 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO NEEDS 4.75V TO 5.5V VDD SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.7762 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AMIS30623C6238RG
This table gives cross-reference parts and alternative options found for AMIS30623C6238RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS30623C6238RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMIS30623C6238G | onsemi | Check for Price | Microstepping Motor Driver and Controller with LIN Bus and Stall Detection Automotive Version, SOIC-20 WB, 38-TUBE, Automotive Qualified | AMIS30623C6238RG vs AMIS30623C6238G |
AMIS30623C6238RG Frequently Asked Questions (FAQ)
-
A good PCB layout for the AMIS30623C6238RG involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connected to the sensitive analog pins. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling of the AMIS30623C6238RG, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 100nF and 10uF) close to the device's power pins, and consider adding a ferrite bead or a power inductor to filter out high-frequency noise.
-
The maximum allowed voltage on the analog input pins of the AMIS30623C6238RG is VCC + 0.3V. Exceeding this voltage may damage the device. It's essential to ensure that the input voltage is within the specified range to maintain the device's integrity.
-
To optimize noise performance, configure the AMIS30623C6238RG to use the internal voltage reference, and set the gain to the lowest possible value. Additionally, use a low-pass filter on the analog input signal, and consider using a shielded cable or a twisted pair to connect the sensor to the AMIS30623C6238RG.
-
The recommended clock frequency for the AMIS30623C6238RG is between 1 MHz and 10 MHz. Operating the device at a clock frequency outside this range may affect its performance and accuracy.