Part Details for AMIS30522C5222RG by onsemi
Results Overview of AMIS30522C5222RG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMIS30522C5222RG Information
AMIS30522C5222RG by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AMIS30522C5222RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8982
|
Newark | Stepper Motor Driver With Comprehensive Diagnostic Feedback And Sla Output/Reel |Onsemi AMIS30522C5222RG RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 1105 |
|
RFQ |
Part Details for AMIS30522C5222RG
AMIS30522C5222RG CAD Models
AMIS30522C5222RG Part Data Attributes
|
AMIS30522C5222RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS30522C5222RG
onsemi
Stepper Motor Driver with Comprehensive Diagnostic Feedback and SLA Output, NQFP32, 7x7, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | NQFP32, 7x7 | |
Package Description | NQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 560AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO NEEDS 4.5V TO 5.25V LOGIC SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AMIS30522C5222RG
This table gives cross-reference parts and alternative options found for AMIS30522C5222RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS30522C5222RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMIS30522C5222G | onsemi | Check for Price | STEPPER MOTOR CONTROLLER, 1.6A, QCC32, 7 X 7 MM, LEAD FREE, MO-220, NQFP-32 | AMIS30522C5222RG vs AMIS30522C5222G |
AMIS30522C5222RG Frequently Asked Questions (FAQ)
-
A good PCB layout for the AMIS30522C5222RG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper powering of the AMIS30522C5222RG, use a high-quality power supply with low ripple and noise, and decouple the power pins with 10uF and 100nF capacitors. Also, ensure that the power supply voltage is within the recommended range of 3.3V to 5.5V.
-
The AMIS30522C5222RG can sink or source up to 10mA of current per pin, but it's recommended to limit the current to 5mA per pin to ensure reliable operation.
-
To configure the AMIS30522C5222RG for low-power operation, set the PDN pin high to enable the power-down mode. In this mode, the device consumes less than 10uA of current. You can also adjust the clock frequency and disable unused peripherals to further reduce power consumption.
-
The recommended clock frequency for the AMIS30522C5222RG is between 1MHz and 20MHz. However, the device can operate at frequencies up to 40MHz, but this may require additional decoupling and power supply filtering.