Part Details for AMIS30512C5122RG by onsemi
Results Overview of AMIS30512C5122RG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMIS30512C5122RG Information
AMIS30512C5122RG by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AMIS30512C5122RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microstping motor driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 394 |
|
$1.8700 / $2.3400 | Buy Now |
Part Details for AMIS30512C5122RG
AMIS30512C5122RG CAD Models
AMIS30512C5122RG Part Data Attributes
|
AMIS30512C5122RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS30512C5122RG
onsemi
Microstepping motor driver, SOIC-24, 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-24 | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 751AW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.3924 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5184 mm |
AMIS30512C5122RG Frequently Asked Questions (FAQ)
-
A good PCB layout for the AMIS30512C5122RG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The AMIS30512C5122RG has a thermal pad that must be connected to a thermal plane on the PCB. A thermal interface material (TIM) can be used to improve heat transfer between the device and the heat sink. Ensure good airflow around the device and consider using a heat sink with a thermal conductivity of at least 1 W/m-K.
-
The recommended power-up sequence for the AMIS30512C5122RG is to first apply the analog supply voltage (VCCA) and then the digital supply voltage (VCCD). The power-up sequence should be controlled to ensure that the analog supply voltage is stable before the digital supply voltage is applied.
-
To troubleshoot issues with the AMIS30512C5122RG, start by checking the power supply voltages and ensuring that they are within the recommended range. Check the PCB layout for any errors or omissions, and verify that the device is properly connected to the surrounding components. Use an oscilloscope to check the signal waveforms and verify that they are within the expected range.
-
The AMIS30512C5122RG can be programmed using a serial interface such as SPI or I2C. The recommended method is to use a programming adapter or a development board that provides a USB interface to the device. The device can be programmed using a software development kit (SDK) provided by onsemi or a third-party tool.