-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fieldbus Physical Layer Medium Access Unit (MAU), NQFP 44, 7x7, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMIS-49250-XTP by onsemi is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8974
|
Newark | Fieldbus Physical Layer Medium Access Unit (Mau)/Reel |Onsemi AMIS-49250-XTP RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-AMIS-49250-XTPCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 44NQFP Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
229 In Stock |
|
$9.7988 / $16.8500 | Buy Now |
DISTI #
AMIS-49250-XTP
|
Avnet Silica | Transceiver 1TX 1RX 3125Kbps 44Pin NQFP TR (Alt: AMIS-49250-XTP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AMIS-49250-XTP
|
EBV Elektronik | Transceiver 1TX 1RX 3125Kbps 44Pin NQFP TR (Alt: AMIS-49250-XTP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMIS-49250-XTP
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS-49250-XTP
onsemi
Fieldbus Physical Layer Medium Access Unit (MAU), NQFP 44, 7x7, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | NQFP 44, 7x7 | |
Package Description | NQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 560BK | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Rate | 31 Mbps | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a 10uF capacitor between VCC and GND, and a 100nF capacitor between AVCC and AGND.
Use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the power supply lines. Ensure that the PCB layout is optimized for EMC, and use a ground plane to reduce radiation.
The AMIS-49250-XTP is rated for operation from -40°C to 125°C. However, the device may not meet all specifications at the extreme temperatures. Consult the datasheet for specific temperature-related specifications.
Yes, the AMIS-49250-XTP is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is manufactured using a process that is compliant with IATF 16949.
Use a logic analyzer or oscilloscope to monitor the device's signals. Check the power supply voltage, clock frequency, and input signals. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.