Part Details for AMESP100-15S277NZ-P by Aimtec
Results Overview of AMESP100-15S277NZ-P by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMESP100-15S277NZ-P Information
AMESP100-15S277NZ-P by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMESP100-15S277NZ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5814
|
Newark | Power Supply, Ac-Dc, 15V, 6.7A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:100.5W, Output Voltage - Output 1:15V, Output Current - Output 1:6.7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMESP100-15S277NZ-P RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMESP100-15S277NZ-
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: AMESP100-15S277NZ-) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$32.1348 / $38.0510 | Buy Now |
DISTI #
AMESP100-15S277NZP
|
TME | Power supply: switching, for building in, AMESP100-277NZ Min Qty: 24 | 0 |
|
$39.5500 | RFQ |
DISTI #
AMESP100-15S277NZ-P
|
Avnet Abacus | (Alt: AMESP100-15S277NZ-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$41.8200 | Buy Now |
Part Details for AMESP100-15S277NZ-P
AMESP100-15S277NZ-P CAD Models
AMESP100-15S277NZ-P Part Data Attributes
|
AMESP100-15S277NZ-P
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMESP100-15S277NZ-P
Aimtec
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ALSO OPERATES AT 120 TO 430 VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 179 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 14.3 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.5 W | |
Trim/Adjustable Output | YES | |
Width | 99 mm |