Part Details for AMESP100-12S277NZ-PQ by Aimtec
Results Overview of AMESP100-12S277NZ-PQ by Aimtec
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMESP100-12S277NZ-PQ Information
AMESP100-12S277NZ-PQ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMESP100-12S277NZ-PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM1320
|
Newark | Ac-Dc Convtr, 12V, 8.5A, 102W, 1-O/P, Power Supply Applications:Ite & Industrial, No. Of Outputs:1Outputs, Output Power Max:102W, Output Voltage - Output 1:12V, Output Current - Output 1:8.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMESP100-12S277NZ-PQ RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6000 / $58.3000 | Buy Now |
DISTI #
AMESP100-12S277NZ-PQ
|
Avnet Americas | AC/DC CONVERTER - Boxed Product (Development Kits) (Alt: AMESP100-12S277NZ-PQ) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$43.4140 | Buy Now |
DISTI #
V99:2348_29352027
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 8.5A 102W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2443 | Americas - 5 |
|
$34.3160 / $36.2940 | Buy Now |
DISTI #
87861442
|
Verical | AC/DC Power Supply Single-OUT 12V 8.5A 102W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$53.2899 | Buy Now |
DISTI #
87043273
|
Verical | AC/DC Power Supply Single-OUT 12V 8.5A 102W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2443 | Americas - 5 |
|
$34.3160 / $36.2940 | Buy Now |
DISTI #
AMESP10012S277NZPQ
|
TME | Power supply: switching, for building in, AMESP100-277NZ Min Qty: 24 | 5 |
|
$39.9800 | Buy Now |
DISTI #
AMESP100-12S277NZ-PQ
|
Avnet Abacus | ACDC CONVERTER (Alt: AMESP100-12S277NZ-PQ) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$42.2800 | Buy Now |