Part Details for AMEPR20-4250Z by Aimtec
Results Overview of AMEPR20-4250Z by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMEPR20-4250Z Information
AMEPR20-4250Z by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMEPR20-4250Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5763
|
Newark | Ac/Dc Led Driver/ Pc/Box |Aimtec AMEPR20-4250Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $8.5100 | Buy Now |
DISTI #
2721-AMEPR20-4250Z-ND
|
DigiKey | LED DRIVER CC AC/DC 24-42V 500MA Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$11.7560 / $17.3300 | Buy Now |
DISTI #
AMEPR20-4250Z
|
Avnet Abacus | (Alt: AMEPR20-4250Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$8.5100 | Buy Now |
Part Details for AMEPR20-4250Z
AMEPR20-4250Z CAD Models
AMEPR20-4250Z Part Data Attributes
|
AMEPR20-4250Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEPR20-4250Z
Aimtec
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, IEC, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OPEN CIRCUIT, OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1 s |