Part Details for AMEOF8-05S277NZ by Aimtec
Results Overview of AMEOF8-05S277NZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMEOF8-05S277NZ Information
AMEOF8-05S277NZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMEOF8-05S277NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2763
|
Newark | Power Supply, Ac-Dc, 5V, 1.6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:8W, Output Voltage - Output 1:5V, Output Current - Output 1:1.6A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMEOF8-05S277NZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.8400 | Buy Now |
DISTI #
2721-AMEOF8-05S277NZ-ND
|
DigiKey | AC/DC CONVERTER 5V 8W Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMEOF8-05S277NZ
|
Avnet Abacus | AC to DC Converter SingleOUT 5V 16A 8W (Alt: AMEOF8-05S277NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for AMEOF8-05S277NZ
AMEOF8-05S277NZ CAD Models
AMEOF8-05S277NZ Part Data Attributes
|
AMEOF8-05S277NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOF8-05S277NZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-09 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |