Part Details for AMEHR50-4270Z by Aimtec
Results Overview of AMEHR50-4270Z by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMEHR50-4270Z Information
AMEHR50-4270Z by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMEHR50-4270Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5328
|
Newark | Led Driver, Constant Current, 30W, Power Supply Applications:-, Output Power Max:30W, Output Voltage Max:42V, Output Current:700Ma, Led Driver Mode:Constant Current, Input Voltage Min:90V, Input Voltage Max:385V Rohs Compliant: Yes |Aimtec AMEHR50-4270Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$18.6400 / $20.5600 | Buy Now |
DISTI #
AMEHR50-4270Z
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: AMEHR50-4270Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$19.7376 / $21.4883 | Buy Now |
DISTI #
AMEHR50-4270Z
|
Avnet Abacus | (Alt: AMEHR50-4270Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$24.9600 | Buy Now |
Part Details for AMEHR50-4270Z
AMEHR50-4270Z CAD Models
AMEHR50-4270Z Part Data Attributes
|
AMEHR50-4270Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEHR50-4270Z
Aimtec
AC/DC LED Driver; Product Weight (grams): 520; Input voltage min (V): 100; Input voltage max (V): 347; Input frequency (Hz): 47-64; Output voltage min: 24; Output voltage max: 42; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 0.7; Efficiency (%): 87; Package type: Enclosed; Rating (IP): IP20; Mounting: Terminal; W (in): 1.73; L (in): 6.3; H (in): 1.61; W (mm): 86; L (mm): 210; H (mm): 41; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 3750; EMC compliance 1: EN 55015 Class B; Case material: Aluminum; Application 6 (Lighting): 1; MTBF (h): 450000; Derating : 50; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 360; Short circuit protection: Continuous; Dimming: 1; Mode of operation: CC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 385 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-W10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.735 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.12726 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 150 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |