Part Details for AME8890TEEVZ by Analog Microelectronic Inc (AME)
Results Overview of AME8890TEEVZ by Analog Microelectronic Inc (AME)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AME8890TEEVZ Information
AME8890TEEVZ by Analog Microelectronic Inc (AME) is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AME8890TEEVZ
AME8890TEEVZ CAD Models
AME8890TEEVZ Part Data Attributes
|
AME8890TEEVZ
Analog Microelectronic Inc (AME)
Buy Now
Datasheet
|
Compare Parts:
AME8890TEEVZ
Analog Microelectronic Inc (AME)
Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AME INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0036% | |
Load Regulation-Max | 0.048% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for AME8890TEEVZ
This table gives cross-reference parts and alternative options found for AME8890TEEVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AME8890TEEVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5258-1.2BM5 | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 1.2V CMOS PDSO5 | AME8890TEEVZ vs MIC5258-1.2BM5 |
MIC5258-1.2YM5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | AME8890TEEVZ vs MIC5258-1.2YM5-TR |
AME8890TEEV | Analog Microelectronic Inc (AME) | Check for Price | Regulator | AME8890TEEVZ vs AME8890TEEV |
MIC5258-1.2YM5-TR | Microchip Technology Inc | Check for Price | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5 | AME8890TEEVZ vs MIC5258-1.2YM5-TR |
MIC5258-1.2BM5TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, SOT-23, 5 PIN | AME8890TEEVZ vs MIC5258-1.2BM5TR |
MIC5258-1.2YM5 | Microchip Technology Inc | Check for Price | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5 | AME8890TEEVZ vs MIC5258-1.2YM5 |
MIC5258-1.2BM5 | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, SOT-23, 5 PIN | AME8890TEEVZ vs MIC5258-1.2BM5 |