-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC1311BQDWVQ1 by Texas Instruments is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC1311BQDWVQ1 | Texas Instruments | Automotive 2V Input, Reinforced Isolated Amplifier With High CMTI for Voltage Sensing 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52847-ND
|
DigiKey | IC ISOLATION 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
978 In Stock |
|
$6.1250 / $10.1300 | Buy Now |
DISTI #
595-AMC1311BQDWVQ1
|
Mouser Electronics | Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311BQDWVRQ1 RoHS: Compliant | 328 |
|
$6.1100 / $10.1200 | Buy Now |
DISTI #
V99:2348_21874223
|
Arrow Electronics | SP Amp ISOL Amp Single 5.5V 8-Pin SOIC Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2308 | Americas - 252 |
|
$5.8000 / $10.0120 | Buy Now |
DISTI #
67612045
|
Verical | SP Amp ISOL Amp Single 5.5V 8-Pin SOIC Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2308 | Americas - 252 |
|
$5.8000 / $10.0120 | Buy Now |
|
LCSC | SOIC-8 Isolation Amplifiers ROHS | 2 |
|
$20.5982 / $23.6005 | Buy Now |
|
Vyrian | Amplifiers | 401 |
|
RFQ | |
|
Win Source Electronics | IC ISOLATION 8SOIC / Isolation IC 8-SOIC | 65 |
|
$2.3989 / $3.5978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1311BQDWVQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1311BQDWVQ1
Texas Instruments
Automotive, 2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-06-14 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Bandwidth (3dB)-Nom | 275 MHz | |
Common Mode Voltage-Max | 1.49 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |
A good PCB layout for the AMC1311BQDWVQ1 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help to reduce noise and improve performance.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves applying a known input voltage and adjusting the internal offset and gain registers to achieve the desired output. Additionally, consider using an external calibration circuit or a calibration module to simplify the process.
The AMC1311BQDWVQ1 has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid exceeding the maximum power dissipation. Additionally, consider using thermal simulation tools to model the thermal performance of your design.
The AMC1311BQDWVQ1 has an internal oscillator that can be used as a clock source. However, using an external clock source can provide better jitter performance and flexibility. When using the internal oscillator, ensure that the device is properly bypassed and decoupled to minimize noise. When using an external clock source, ensure that it meets the device's clock input requirements.
To ensure EMI and EMC compliance, follow proper PCB layout and design practices, use shielding and filtering as necessary, and ensure that the device is properly decoupled and bypassed. Additionally, consider using EMI and EMC simulation tools to model the electromagnetic performance of your design.