-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250-mV input, precision current sensing reinforced isolated modulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC1306M25DWVR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47738-1-ND
|
DigiKey | IC ISOLATED MOD 16BIT 78K 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2957 In Stock |
|
$3.2348 / $6.1700 | Buy Now |
DISTI #
595-AMC1306M25DWVR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized ±, 250-mV input precision current A 595-AMC1306M25DWV RoHS: Compliant | 2453 |
|
$2.8900 / $6.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 52 |
|
$4.7043 / $10.0800 | Buy Now |
|
Quest Components | 41 |
|
$6.3000 / $13.5000 | Buy Now | |
|
Cytech Systems Limited | IC ISOLATED MOD 16BIT 78K 8SOIC | 1000 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 2869 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1306M25DWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1306M25DWVR
Texas Instruments
±250-mV input, precision current sensing reinforced isolated modulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 250mV | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Terminals | 8 | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 21 MHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AMC1306M25DWVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1306M25DWVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMC1306E05DWVR | Texas Instruments | $3.4970 | ±50-mV input, precision current sensing reinforced isolated modulator with Manchester code 8-SOIC -40 to 125 | AMC1306M25DWVR vs AMC1306E05DWVR |
AMC1306M05DWVR | Texas Instruments | $3.4970 | ±50-mV input, precision current sensing reinforced isolated modulator 8-SOIC -40 to 125 | AMC1306M25DWVR vs AMC1306M05DWVR |
AMC1305L25DWR | Texas Instruments | $3.6047 | ±250-mV input, precision current sensing reinforced isolated modulator with LVDS interface 16-SOIC -40 to 125 | AMC1306M25DWVR vs AMC1305L25DWR |
AMC1305M05DWR | Texas Instruments | $3.7659 | ±50-mV input, precision current sensing reinforced isolated modulator 16-SOIC -40 to 125 | AMC1306M25DWVR vs AMC1305M05DWR |
AD7401YRWZ | Analog Devices Inc | $6.2500 | Isolated Sigma-Delta Modulator | AMC1306M25DWVR vs AD7401YRWZ |
ADUM7702-8BRIZ | Analog Devices Inc | $6.5884 | ADUM7702-8BRIZ | AMC1306M25DWVR vs ADUM7702-8BRIZ |
AD7401YRWZ-REEL | Analog Devices Inc | $7.3040 | Isolated Sigma-Delta Modulator | AMC1306M25DWVR vs AD7401YRWZ-REEL |
ADUM7702-8BRIZ-RL7 | Analog Devices Inc | $7.5916 | ADUM7702-8BRIZ-RL7 | AMC1306M25DWVR vs ADUM7702-8BRIZ-RL7 |
AD7401YRW-REEL7 | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013-AA, SOIC-16 | AMC1306M25DWVR vs AD7401YRW-REEL7 |
AD7401YRW-REEL | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013-AA, SOIC-16 | AMC1306M25DWVR vs AD7401YRW-REEL |
A good PCB layout for the AMC1306M25DWVR involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help reduce noise and improve performance.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves applying a known input voltage and adjusting the internal offset and gain to achieve the desired output. Additionally, consider using an external calibration circuit or a microcontroller to automate the calibration process.
The AMC1306M25DWVR has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid exceeding the maximum power dissipation. Also, consider using thermal simulation tools to model the thermal performance of your design.
To minimize EMI and ensure EMC, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead to filter the power supply. Additionally, consider using a PCB layout that minimizes loop areas and uses a solid ground plane to reduce radiation.
For high-reliability or safety-critical applications, consider using redundant or duplicated circuits, implementing error detection and correction mechanisms, and following relevant industry standards (e.g., IEC 61508 or DO-254). Additionally, ensure that the device is properly derated for the specific application, and consider using a device with a higher temperature rating or a redundant power supply.