-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, ±50-mV input, precision current sensing reinforced isolated modulator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC1305M05QDWRQ1 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50936-1-ND
|
DigiKey | IC ISOLATED MOD 16BIT 78K 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1082 In Stock |
|
$4.2775 / $9.1500 | Buy Now |
DISTI #
595-AMC1305M05QDWRQ1
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Automotive +/-50-mV input precision cu A 595-AMC1305M05QDWQ1 RoHS: Compliant | 841 |
|
$4.2700 / $9.1500 | Buy Now |
|
LCSC | 16 serial SOIC-16-300mil ADCs/DACs - Special Purpose ROHS | 10 |
|
$7.1949 / $7.5511 | Buy Now |
|
Win Source Electronics | IC ISOLATED MOD 16BIT 78K 16SOIC / Isolated Module 16 b 78k CMOS, Serial 16-SOIC | 9250 |
|
$5.2360 / $7.8539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1305M05QDWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1305M05QDWRQ1
Texas Instruments
Automotive, ±50-mV input, precision current sensing reinforced isolated modulator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-25 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 50mV | |
Analog Input Voltage-Max | 0.0625 V | |
Analog Input Voltage-Min | -0.0625 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 20 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AMC1305M05QDWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1305M05QDWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMC1306E05DWV | Texas Instruments | $4.1963 | ±50-mV input, precision current sensing reinforced isolated modulator with Manchester code 8-SOIC -40 to 125 | AMC1305M05QDWRQ1 vs AMC1306E05DWV |
A good PCB layout for the AMC1305M05QDWRQ1 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help to reduce noise and improve performance.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves applying a known input voltage and adjusting the internal offset and gain registers accordingly. Additionally, consider using an external calibration voltage source and a precision resistor network to improve accuracy.
The AMC1305M05QDWRQ1 has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid exceeding the maximum power dissipation. Also, consider using thermal simulation tools to model the thermal performance of your design.
To minimize EMI and ensure EMC, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead to filter the power supply. Additionally, consider using a PCB layout that minimizes loop areas and uses a solid ground plane to reduce radiation.
For high-reliability or safety-critical applications, consider using redundant or duplicated circuits, implementing error detection and correction mechanisms, and following relevant industry standards (e.g., IEC 61508 or DO-254). Additionally, ensure that the device is properly derated for the specific application, and consider using a device with a higher temperature rating if necessary.