Part Details for AMC-ADA4896-2ARMZ by Analog Devices Inc
Results Overview of AMC-ADA4896-2ARMZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC-ADA4896-2ARMZ Information
AMC-ADA4896-2ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5212 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214A | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L |
Price & Stock for AMC-ADA4896-2ARMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMC-ADA4896-2ARMZ-ND
|
DigiKey | AMPLIFIER MEZZANINE CARD 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$33.5700 | Buy Now |
DISTI #
584-AMCADA4896-2ARMZ
|
Mouser Electronics | Amplifier IC Development Tools Amplifier Mezzanine Card 8-SOIC RoHS: Compliant | 1 |
|
$32.8900 | Buy Now |
|
Analog Devices Inc | Amplifier Mezzanine Card 8-SOI Package Multiple: 1 | 38 |
|
$33.5700 | Buy Now |
DISTI #
35218724
|
Verical | ADA4896-2 OP Amp Daughter Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$32.5660 | Buy Now |
DISTI #
AMCADA48962ARMZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$31.0700 | Buy Now |
Part Details for AMC-ADA4896-2ARMZ
AMC-ADA4896-2ARMZ CAD Models
AMC-ADA4896-2ARMZ Part Data Attributes
|
AMC-ADA4896-2ARMZ
Analog Devices Inc
Buy Now
|
Compare Parts:
AMC-ADA4896-2ARMZ
Analog Devices Inc
1 nV/√Hz, Low Power, Rail-to-Rail Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Manufacturer Package Code | AMPLIFIER CARD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
AMC-ADA4896-2ARMZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the AMC-ADA4896-2ARMZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, use a compensation capacitor (Cc) between pins 1 and 8, and a feedback capacitor (Cf) between pins 5 and 6. The values of these capacitors can be calculated using the datasheet's stability analysis guidelines.
-
The maximum power dissipation of the AMC-ADA4896-2ARMZ is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.3W at 25°C ambient temperature, but this can be derated to 0.65W at 85°C ambient temperature.
-
Yes, the AMC-ADA4896-2ARMZ can be used as a single-ended amplifier by tying the negative input (pin 3) to ground and using the positive input (pin 2) as the signal input. However, this will reduce the amplifier's common-mode rejection ratio and may affect its overall performance.
-
The recommended input impedance for the AMC-ADA4896-2ARMZ is 1kΩ to 10kΩ, while the recommended output impedance is 500Ω to 1kΩ. Impedances outside these ranges may affect the amplifier's frequency response and stability.