Part Details for AMBE-2000 by Digital Voice Systems Inc
Results Overview of AMBE-2000 by Digital Voice Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMBE-2000 Information
AMBE-2000 by Digital Voice Systems Inc is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for AMBE-2000
AMBE-2000 CAD Models
AMBE-2000 Part Data Attributes
|
AMBE-2000
Digital Voice Systems Inc
Buy Now
Datasheet
|
Compare Parts:
AMBE-2000
Digital Voice Systems Inc
PCM Codec, A/MU-Law, 1-Func, PQFP100, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIGITAL VOICE SYSTEMS INC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Mode | ASYNCHRONOUS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
AMBE-2000 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization of the device.
-
Optimization involves adjusting the clock frequency, voltage supply, and external component values to meet the specific requirements of your application. Consult the datasheet and application notes for guidance.
-
The maximum clock frequency supported by the AMBE-2000 is 40 MHz. Exceeding this frequency may result in reduced performance or device failure.
-
While the AMBE-2000 can operate with a voltage supply between 2.7V and 3.6V, it is recommended to use the specified 3.3V for optimal performance and reliability.
-
Check the clock frequency, voltage supply, and audio output pin connections. Verify that the device is properly configured and that the audio output is not overloaded or short-circuited.