Part Details for AMB3402 by Panasonic Electronic Components
Results Overview of AMB3402 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMB3402 Information
AMB3402 by Panasonic Electronic Components is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AMB3402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ |
Part Details for AMB3402
AMB3402 CAD Models
AMB3402 Part Data Attributes
|
AMB3402
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMB3402
Panasonic Electronic Components
Motion Sensor, 1 Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | MOTION SENSOR | |
JESD-30 Code | R-XXFM-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 27 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
AMB3402 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AMB3402 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling of the AMB3402, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 10uF and 100nF) close to the device, and consider adding a ferrite bead or a pi-filter to reduce high-frequency noise.
-
The AMB3402 can operate within a temperature range of -40°C to +125°C, but it's recommended to operate within the -20°C to +85°C range for optimal performance and reliability.
-
To troubleshoot issues with the AMB3402, start by checking the PCB layout, power supply, and decoupling. Use an oscilloscope to measure the input and output signals, and check for any signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and optimization.
-
The AMB3402 is a general-purpose amplifier and may not be suitable for high-reliability or safety-critical applications without additional testing and validation. It's recommended to consult with Panasonic or a qualified reliability engineer to determine the suitability of the AMB3402 for such applications.