Part Details for AM8TW-2412SH30Z by Aimtec
Results Overview of AM8TW-2412SH30Z by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM8TW-2412SH30Z Information
AM8TW-2412SH30Z by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM8TW-2412SH30Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3693
|
Newark | Dc/Dc Converter/ Pcs/Tube |Aimtec AM8TW-2412SH30Z RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6300 / $32.9600 | Buy Now |
DISTI #
AM8TW-2412SH30Z
|
Avnet Americas | - Rail/Tube (Alt: AM8TW-2412SH30Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$26.9280 / $28.5768 | Buy Now |
DISTI #
AM8TW-2412SH30Z
|
TME | Converter: DC/DC, 8W, Uin: 13÷70VDC, Uout: 12VDC, Iout: 665mA, DIP24 Min Qty: 1 | 0 |
|
$28.0500 / $30.2700 | RFQ |
DISTI #
AM8TW-2412SH30Z
|
Avnet Abacus | (Alt: AM8TW-2412SH30Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$32.9600 | Buy Now |
Part Details for AM8TW-2412SH30Z
AM8TW-2412SH30Z CAD Models
AM8TW-2412SH30Z Part Data Attributes
|
AM8TW-2412SH30Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM8TW-2412SH30Z
Aimtec
DC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 13; Input voltage max (V): 70; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 8; Max Output current (A): 0.665; Efficiency (%): 85; Max Capacitive load (µF): 330; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.3; L (mm): 31.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 1: EN 50121-3-2; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 70 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.98 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
AM8TW-2412SH30Z Frequently Asked Questions (FAQ)
-
Aimtec recommends a PCB layout with a solid copper plane underneath the module to dissipate heat effectively. A minimum of 2oz copper thickness is recommended. Additionally, ensure good airflow around the module to prevent overheating.
-
To ensure reliable startup and shutdown, Aimtec recommends a soft-start circuit to limit the inrush current. A capacitor with a value of 10uF to 22uF can be used in parallel with the input voltage to filter out noise and reduce startup stress.
-
The maximum allowable capacitance on the output is 220uF. Exceeding this value may cause instability or oscillation in the output voltage.
-
Yes, the AM8TW-2412SH30Z is designed to withstand high-vibration environments. However, it's essential to ensure the module is properly secured to the PCB and that the PCB is designed to withstand the vibration levels.
-
Aimtec provides a derating curve in the datasheet, which indicates the maximum output power at elevated temperatures. For example, at 85°C, the maximum output power is derated to 70% of the nominal value.