Part Details for AM8TW-2405SZ by Aimtec
Results Overview of AM8TW-2405SZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM8TW-2405SZ Information
AM8TW-2405SZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM8TW-2405SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3690
|
Newark | Dc-Dc Converter, 5V, 1.5A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Regulation:- Rohs Compliant: Yes |Aimtec AM8TW-2405SZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8400 / $27.9100 | Buy Now |
DISTI #
AM8TW-2405SZ
|
Avnet Americas | - Rail/Tube (Alt: AM8TW-2405SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$22.8000 / $24.1962 | Buy Now |
DISTI #
AM8TW-2405SZ
|
TME | Converter: DC/DC, 7.5W, Uin: 9÷36VDC, Uout: 5VDC, Iout: 1.5A, DIP24 Min Qty: 1 | 0 |
|
$23.7500 / $25.4500 | RFQ |
DISTI #
AM8TW-2405SZ
|
Avnet Abacus | (Alt: AM8TW-2405SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$27.9100 | Buy Now |
Part Details for AM8TW-2405SZ
AM8TW-2405SZ CAD Models
AM8TW-2405SZ Part Data Attributes
|
AM8TW-2405SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM8TW-2405SZ
Aimtec
DC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 8; Max Output current (A): 1.5; Efficiency (%): 83; Max Capacitive load (µF): 1330; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.3; L (mm): 31.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 70; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 370; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
AM8TW-2405SZ Frequently Asked Questions (FAQ)
-
Aimtec recommends using a 10uF to 22uF ceramic or film capacitor with a voltage rating of 50V or higher, placed as close as possible to the input pins.
-
To ensure the output voltage is within the specified tolerance, use a trimmer resistor (Rtrim) between the Trim pin and GND, and adjust it according to the formula provided in the datasheet.
-
The maximum allowable capacitance on the output is 220uF. Exceeding this value may cause instability or oscillation.
-
The AM8TW-2405SZ is rated for operation up to 85°C. However, derating is required for temperatures above 70°C. Consult the datasheet for derating curves and guidelines.
-
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input to protect the converter from voltage transients and spikes.