Part Details for AM8TW-11012SH30Z by Aimtec
Results Overview of AM8TW-11012SH30Z by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM8TW-11012SH30Z Information
AM8TW-11012SH30Z by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM8TW-11012SH30Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3682
|
Newark | Dc-Dc Converter, 12V, 0.665A, Power Supply Applications:-, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:665Ma, Output Regulation:-Rohs Compliant: Yes |Aimtec AM8TW-11012SH30Z RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6300 / $32.9600 | Buy Now |
DISTI #
AM8TW-11012SH30Z
|
Avnet Americas | - Rail/Tube (Alt: AM8TW-11012SH30Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$26.9280 / $28.5768 | Buy Now |
DISTI #
AM8TW-11012SH30Z
|
TME | Converter: DC/DC, 8W, Uin: 42÷176VDC, Uout: 12VDC, Iout: 665mA, DIP24 Min Qty: 1 | 0 |
|
$28.0500 / $30.2700 | RFQ |
DISTI #
AM8TW-11012SH30Z
|
Avnet Abacus | (Alt: AM8TW-11012SH30Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$32.9600 | Buy Now |
Part Details for AM8TW-11012SH30Z
AM8TW-11012SH30Z CAD Models
AM8TW-11012SH30Z Part Data Attributes
|
AM8TW-11012SH30Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM8TW-11012SH30Z
Aimtec
DC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 42; Input voltage max (V): 176; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 8; Max Output current (A): 0.665; Efficiency (%): 84; Max Capacitive load (µF): 330; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.3; L (mm): 31.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 1: EN 50121-3-2; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 220; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 176 V | |
Input Voltage-Min | 42 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.98 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
AM8TW-11012SH30Z Frequently Asked Questions (FAQ)
-
Aimtec recommends a PCB layout with a solid ground plane, minimal thermal resistance, and a heat sink with a thermal resistance of less than 10°C/W. A thermal pad or thermal interface material can be used to improve heat transfer.
-
The AM8TW-11012SH30Z has built-in input voltage transient protection, which can withstand voltage spikes up to 100V for 100ms. However, it's recommended to add external protection circuits or filters to ensure reliable operation in harsh environments.
-
The module can drive a maximum capacitive load of 10uF. Exceeding this value may cause instability or oscillation. It's recommended to add a series resistor or inductor to limit the inrush current and ensure stable operation.
-
The AM8TW-11012SH30Z is rated for operation up to 80°C ambient temperature. However, derating may be necessary for temperatures above 60°C. It's recommended to consult with Aimtec's application engineers for specific guidance on high-temperature applications.
-
The typical efficiency of the AM8TW-11012SH30Z is around 85% at full load, 80% at half load, and 75% at quarter load. Efficiency may vary depending on the input voltage, output voltage, and operating temperature.