Part Details for AM7969-125JC-G by Rochester Electronics LLC
Results Overview of AM7969-125JC-G by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM7969-125JC-G Information
AM7969-125JC-G by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM7969-125JC-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AM7969 - TAXIchip (Transparent Asynchronous Xmitter-Reciever Interface), Receive Interface RoHS: Compliant Status: Rochester Active Min Qty: 1 | 5919 |
|
$45.3500 / $56.6900 | Buy Now |
Part Details for AM7969-125JC-G
AM7969-125JC-G CAD Models
AM7969-125JC-G Part Data Attributes
|
AM7969-125JC-G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM7969-125JC-G
Rochester Electronics LLC
Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLCC-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
AM7969-125JC-G Frequently Asked Questions (FAQ)
-
The lead time for production and delivery of AM7969-125JC-G can vary depending on the quantity and availability of the component. Typically, Rochester Electronics LLC provides a lead time of 8-12 weeks for standard production. However, it's best to check with the manufacturer or authorized distributor for the most up-to-date and accurate lead time information.
-
Yes, AM7969-125JC-G is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive to reduce the use of hazardous substances in electronic components.
-
The operating temperature range for AM7969-125JC-G is -40°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and aerospace.
-
Yes, AM7969-125JC-G is designed and manufactured to meet the requirements of high-reliability applications, including military, aerospace, and medical devices. However, it's essential to review the component's specifications and certifications to ensure it meets the specific requirements of your application.
-
AM7969-125JC-G is available in a 20-pin ceramic package, but Rochester Electronics LLC may offer other package types or pin counts for this component. It's best to check with the manufacturer or authorized distributor for availability and customization options.