Part Details for AM5718AABCXEA by Texas Instruments
Results Overview of AM5718AABCXEA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM5718AABCXEA Information
AM5718AABCXEA by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM5718AABCXEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47974-ND
|
DigiKey | IC MPU SITARA 1.5GHZ 760FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1658 In Stock |
|
$43.1752 / $59.2800 | Buy Now |
DISTI #
595-AM5718AABCXEA
|
Mouser Electronics | Microprocessors - MPU Sitara processor: Ar m Cortex-A15 & DSP RoHS: Compliant | 580 |
|
$41.9100 / $54.9300 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
LCSC | ARM-ASeries 1.5GHz FCBGA-760 Microcontrollers (MCU/MPU/SOC) ROHS | 2 |
|
$77.1288 / $80.5051 | Buy Now |
|
Vyrian | Peripheral ICs | 856 |
|
RFQ |
Part Details for AM5718AABCXEA
AM5718AABCXEA CAD Models
AM5718AABCXEA Part Data Attributes
|
AM5718AABCXEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM5718AABCXEA
Texas Instruments
Sitara processor: Arm Cortex-A15 & DSP, multimedia 760-FCBGA -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-760 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-12-16 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 38.4 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B760 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 760 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA760,28X28,31 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.96 mm | |
Speed | 1500 MHz | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.11 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM5718AABCXEA
This table gives cross-reference parts and alternative options found for AM5718AABCXEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM5718AABCXEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM5718AABCXQ1 | Texas Instruments | Check for Price | Sitara processor: Arm Cortex-A15 & DSP, multimedia 760-FCBGA -40 to 125 | AM5718AABCXEA vs AM5718AABCXQ1 |
AM5718AABCXEQ1 | Texas Instruments | Check for Price | Sitara processor: Arm Cortex-A15 & DSP, multimedia 760-FCBGA -40 to 125 | AM5718AABCXEA vs AM5718AABCXEQ1 |
AM5718AABCXEA Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AM5718AABCXEA is 1.5 GHz.
-
The AM5718AABCXEA has 432 KB of flash memory.
-
The AM5718AABCXEA has up to 512 KB of RAM.
-
Yes, the AM5718AABCXEA supports DDR3, DDR3L, and DDR4 memory interfaces.
-
The AM5718AABCXEA has a range of peripherals, including UART, SPI, I2C, I2S, USB, Ethernet, and more.