Part Details for AM3TW-2405SZ by Aimtec
Results Overview of AM3TW-2405SZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3TW-2405SZ Information
AM3TW-2405SZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM3TW-2405SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK1923
|
Newark | Dc-Dc Converter, 5V, 0.6A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Regulation:- Rohs Compliant: Yes |Aimtec AM3TW-2405SZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5000 / $18.0900 | Buy Now |
DISTI #
AM3TW-2405SZ
|
Avnet Americas | - Rail/Tube (Alt: AM3TW-2405SZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$15.4452 / $16.4580 | Buy Now |
DISTI #
AM3TW-2405SZ
|
Avnet Abacus | (Alt: AM3TW-2405SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$18.0900 | Buy Now |
Part Details for AM3TW-2405SZ
AM3TW-2405SZ CAD Models
AM3TW-2405SZ Part Data Attributes
|
AM3TW-2405SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3TW-2405SZ
Aimtec
DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.6; Efficiency (%): 78; Max Capacitive load (µF): 470; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1222000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | DIP-24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P14 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
AM3TW-2405SZ Frequently Asked Questions (FAQ)
-
Aimtec recommends a PCB layout with a solid copper plane underneath the module, and a minimum of 2 oz copper thickness to ensure good thermal conductivity. Additionally, a thermal via array under the module can help to dissipate heat more efficiently.
-
Aimtec recommends using a soldering profile with a peak temperature of 240°C to 250°C, and a dwell time of 30 seconds to 60 seconds. It's also important to use a solder with a high melting point, such as SAC305, and to ensure that the PCB is clean and free of oxidation.
-
Aimtec recommends derating the input voltage by 10% to 15% to ensure reliable operation and to prevent overheating. This means that for a 24V input, the maximum allowable voltage would be 20.4V to 21.6V.
-
The AM3TW-2405SZ is rated for operation in environments with up to 80% relative humidity. However, it's recommended to take precautions to prevent moisture ingress, such as conformal coating or potting, especially in applications where the module will be exposed to high humidity or condensation.
-
The typical efficiency of the AM3TW-2405SZ is around 85% to 90%, depending on the input voltage and output load. However, this can vary depending on the specific application and operating conditions.