Part Details for AM3T-2415DZ by Aimtec
Results Overview of AM3T-2415DZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3T-2415DZ Information
AM3T-2415DZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM3T-2415DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK1652
|
Newark | Dc-Dc Converter, 15V/-15V, 0.1A/-0.1A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma Rohs Compliant: Yes |Aimtec AM3T-2415DZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6400 / $15.6100 | Buy Now |
DISTI #
2721-AM3T-2415DZ-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Lead time: 9 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AM3T-2415DZ
|
Avnet Americas | - Rail/Tube (Alt: AM3T-2415DZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$15.2978 | Buy Now |
DISTI #
AM3T-2415DZ
|
Avnet Abacus | (Alt: AM3T-2415DZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$15.6100 | Buy Now |
Part Details for AM3T-2415DZ
AM3T-2415DZ CAD Models
AM3T-2415DZ Part Data Attributes
|
AM3T-2415DZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3T-2415DZ
Aimtec
DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 82; Max Capacitive load (µF): ±22; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1039000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | aimtec | |
Additional Feature | IT ALSO HAS -15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P14 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for AM3T-2415DZ
This table gives cross-reference parts and alternative options found for AM3T-2415DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3T-2415DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM3G-2415DZ | Aimtec | $13.5958 | DC/DC Converter; Product Weight (grams): 4.8; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 83; Max Capacitive load (µF): ±100; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1340000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 650; Short circuit protection: Continuous; On/Off Control: 1 | AM3T-2415DZ vs AM3G-2415DZ |
AM3T-2415D-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 16.3; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 84; Max Capacitive load (µF): ±1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 0.4; H (in): 1.25; W (mm): 20.32; L (mm): 10.16; H (mm): 31.75; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous | AM3T-2415DZ vs AM3T-2415D-NZ |
ZHRP0302415CR | Nichicon Corporation | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-16 | AM3T-2415DZ vs ZHRP0302415CR |
REM3-2415DW/C | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/6 | AM3T-2415DZ vs REM3-2415DW/C |
REC3-2415DRW/H4/C/M/SMD | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | AM3T-2415DZ vs REC3-2415DRW/H4/C/M/SMD |
TEM3-2422 | Traco Power | Check for Price | 3 Watt DC/DC converter, industrial, ±10% input, regulated, encapsulated, DIP-24 | AM3T-2415DZ vs TEM3-2422 |
RP03-2415DESMD | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | AM3T-2415DZ vs RP03-2415DESMD |
TEN3-2423WI | Traco Power | Check for Price | 3 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24 | AM3T-2415DZ vs TEN3-2423WI |
CTDD3120DF-241515-T1K-3 | Central Technologies | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-23 | AM3T-2415DZ vs CTDD3120DF-241515-T1K-3 |
HDF2415D-F | Shindengen Electronic Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 1.750 X 0.430 INCH, 0.810 INCH HEIGHT, SIP-7 | AM3T-2415DZ vs HDF2415D-F |
AM3T-2415DZ Frequently Asked Questions (FAQ)
-
Aimtec recommends a 2-layer PCB with a solid ground plane on the bottom layer, and a thermal pad on the top layer connected to the heat sink. Ensure a minimum of 1 oz copper thickness and a 10 mils minimum trace width. For thermal management, use a heat sink with a thermal resistance of 10°C/W or lower.
-
To ensure reliability, operate the converter within the recommended temperature range (–40°C to +85°C). Implement proper thermal management, and consider derating the output power at high temperatures. Also, ensure the input voltage is within the recommended range, and the output is properly decoupled.
-
Aimtec recommends using a low-ESR ceramic capacitor (X5R or X7R dielectric) with a value of 10 μF to 22 μF, rated for the input voltage range. This helps to reduce input ripple and ensure stable operation.
-
Yes, the AM3T-2415DZ can be used in a redundant or parallel configuration. However, ensure that the input and output connections are properly isolated, and the output voltage is synchronized to prevent oscillations. Consult Aimtec's application notes for more information.
-
The typical efficiency of the AM3T-2415DZ is around 85% at full load (15W) and 80% at half load (7.5W). Efficiency may vary depending on the input voltage, output voltage, and operating temperature.