Part Details for AM3D-1215SH30Z by Aimtec
Results Overview of AM3D-1215SH30Z by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3D-1215SH30Z Information
AM3D-1215SH30Z by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM3D-1215SH30Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0910
|
Newark | Dc/Dc Converter/ Pcs/Tube |Aimtec AM3D-1215SH30Z RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $6.3800 | Buy Now |
DISTI #
AM3D-1215SH30Z
|
Avnet Americas | - Rail/Tube (Alt: AM3D-1215SH30Z) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.6252 | Buy Now |
DISTI #
AM3D-1215SH30Z
|
Avnet Abacus | (Alt: AM3D-1215SH30Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$6.3800 | Buy Now |
Part Details for AM3D-1215SH30Z
AM3D-1215SH30Z CAD Models
AM3D-1215SH30Z Part Data Attributes
|
AM3D-1215SH30Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3D-1215SH30Z
Aimtec
DC/DC Converter; Product Weight (grams): 2.8; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.2; Efficiency (%): 90; Max Capacitive load (µF): 100; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1800000; Derating : 85; Voltage Accuracy (%): 2~ -4; Line Regulation (% of Vin): ±1.2; Load Regulation %: 3; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 70; Short circuit protection: No
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-P6 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 7.2 mm |
Alternate Parts for AM3D-1215SH30Z
This table gives cross-reference parts and alternative options found for AM3D-1215SH30Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3D-1215SH30Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM3D-1215SZ | Aimtec | $6.3691 | DC/DC Converter; Product Weight (grams): 2.8; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.2; Efficiency (%): 90; Max Capacitive load (µF): 100; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1800000; Derating : 85; Voltage Accuracy (%): 2~ -4; Line Regulation (% of Vin): ±1.2; Load Regulation %: 3; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 70; Short circuit protection: No | AM3D-1215SH30Z vs AM3D-1215SZ |
REC3-1215SRW/H4/C/M/CTRL | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | AM3D-1215SH30Z vs REC3-1215SRW/H4/C/M/CTRL |
REC3-1215SRW/H/B/M/CTRL/SMD-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | AM3D-1215SH30Z vs REC3-1215SRW/H/B/M/CTRL/SMD-R |
REC3-1215SRW/H6/C/M/CTRL/SMD-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | AM3D-1215SH30Z vs REC3-1215SRW/H6/C/M/CTRL/SMD-R |
REC3-1215SRW/H/B/M/CTRL | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | AM3D-1215SH30Z vs REC3-1215SRW/H/B/M/CTRL |
REC3-1215SRW/H/B/M/CTRL/SMD | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | AM3D-1215SH30Z vs REC3-1215SRW/H/B/M/CTRL/SMD |
REC3-1215SRW/H2/A/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/8 | AM3D-1215SH30Z vs REC3-1215SRW/H2/A/X2 |
REC3-1215SRW/H2/A/M/CTRL/SMD-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | AM3D-1215SH30Z vs REC3-1215SRW/H2/A/M/CTRL/SMD-R |
REC3-1215SR/H1-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | AM3D-1215SH30Z vs REC3-1215SR/H1-R |
REC3-1215SRW/H4/A/M/CTRL/SMD-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | AM3D-1215SH30Z vs REC3-1215SRW/H4/A/M/CTRL/SMD-R |