Part Details for AM3715CUS100 by Texas Instruments
Results Overview of AM3715CUS100 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3715CUS100 Information
AM3715CUS100 by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM3715CUS100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28246-ND
|
DigiKey | IC MPU SITARA 1.0GHZ 423FCBGA Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.3211 | Buy Now |
DISTI #
595-AM3715CUS100
|
Mouser Electronics | Microprocessors - MPU Sitara Microproc RoHS: Compliant | 0 |
|
$35.3200 | Order Now |
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 1000MHZ, CMOS, PBGA423 | 133 |
|
$46.5000 / $60.0000 | Buy Now |
Part Details for AM3715CUS100
AM3715CUS100 CAD Models
AM3715CUS100 Part Data Attributes
|
AM3715CUS100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3715CUS100
Texas Instruments
Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP 0 to 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 14 X 14 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-423 | |
Pin Count | 423 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 54 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B423 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 423 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA423,24X24,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 1.4 mm | |
Speed | 1000 MHz | |
Supply Current-Max | 740 mA | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3715CUS100
This table gives cross-reference parts and alternative options found for AM3715CUS100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3715CUS100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM3725CUSD100 | Texas Instruments | $26.3775 | Digital Media Processor 423-FCCSP 0 to 0 | AM3715CUS100 vs DM3725CUSD100 |
AM3715CUS100 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AM3715CUS100 is -40°C to 90°C.
-
The clock source for the AM3715CUS100 can be configured using the CLKMODE pins. The device can be configured to use an external clock source or an internal oscillator.
-
The maximum frequency of the AM3715CUS100 is 1 GHz.
-
Power management on the AM3715CUS100 can be implemented using the Power and Sleep Controller (PSC) module. The PSC module provides various power modes, including idle, standby, and shutdown modes.
-
The SYS_BOOT pins on the AM3715CUS100 are used to configure the boot mode of the device. They determine the boot source, such as NAND, NOR, or UART.