Part Details for AM2SS-2405SH30EZ by Aimtec
Results Overview of AM2SS-2405SH30EZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2SS-2405SH30EZ Information
AM2SS-2405SH30EZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM2SS-2405SH30EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM2SS-2405SH30EZTR-ND
|
DigiKey | DC/DC Converter 5V 2W Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
75 In Stock |
|
$2.9700 / $3.1800 | Buy Now |
DISTI #
AM2SS-2405SH30EZ
|
Avnet Americas | DC/DC CONVERTER - Rail/Tube (Alt: AM2SS-2405SH30EZ) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.9856 / $3.0478 | Buy Now |
DISTI #
V99:2348_29352261
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2510 | Americas - 10 |
|
$3.7353 | Buy Now |
DISTI #
AM2SS-2405SH30EZ
|
TME | Converter: DC/DC, 2W, SIP4, AM2SS-EZ Min Qty: 1 | 0 |
|
$3.1100 / $3.8000 | RFQ |
DISTI #
AM2SS-2405SH30EZ
|
Avnet Abacus | DCDC CONVERTER (Alt: AM2SS-2405SH30EZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$3.4100 | Buy Now |